58423-1

DIE, RBY IS9252

Enhance your crimping capabilities with our DIE, RBY IS9252. Designed for use with Standard Die Envelope (SDE) Die Sets, this tool is a must-have for professional crimping tasks. Featuring compatibility with Portable Crimp Tools and offering versatile power options including Battery, Electric, Manual, and Pneumatic, it ensures efficiency in various work environments. The removable/interchangeable die set type allows for easy customization, while its RoHS compliance underscores our commitment to quality and sustainability. Ideal for connectors and a wide range of applications, this tool is a valuable addition to any toolkit.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 58423-1
Tool Type:Standard Die Envelope (SDE) Die Set
Product:Portable Crimp Tools
Power Type:Battery, Electric, Manual, Pneumatic
Die Set Type:Removable/Interchangeable
SKU:AMP58423-1
Certification:Upon Request for Fee
Crimp Form-Wire Barrel Type:Closed Barrel - Tetra
Specification Type:TE Product Specification (114-)
Tool Grade:Commercial Crimp Tooling
Part Alias:SIML-0-0058423-1,CF4150-000

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: