Enhance your electrical connections with our high-quality Solis SPD FLG 16-14 6 Terminal. Designed for 14-16 AWG wire, this spade tongue connector features a #6, M3.5 stud size and an offset orientation for versatile installation. With a durable closed barrel construction and a straight terminal angle, it ensures secure and efficient crimping. Operating at temperatures up to 170°C (338°F), it's ideal for demanding environments. RoHS compliant and part of our Rings & Spades collection, this terminal guarantees both performance and sustainability in your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-320855-1
Connector Type:Spade Tongue
Stud Size:#6, M3.5
Orientation:Offset
Operating Temperature Range:170 °C, 338 °F
Wire Size:14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP2-320855-1
Plating Material:Copper / Tin
Weight per Piece:.821 g
Overall Length:13.06 mm / .513 in
Stud Diameter:3.68 mm / .145 in
Tongue Thickness:.79 mm / .031 in
Barrel Inside Diameter:2.16 mm / .085 in
Government Qualified:No
Wire Insulation Support:Without
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:SPADE-027
Support Style:Non - Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: