58545-3
SDE DIE ASSY. 22-10 SOLISTRAND
Easily crimp terminals with precision using this SDE Die Assembly. Designed for 22-10 AWG Solistrand wires, this essential tool ensures secure connections in a variety of applications. A must-have for any professional working with connectors, it guarantees reliable performance with every use. Upgrade your toolkit with this efficient and durable die set, perfect for on-the-go crimping tasks.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 58545-3 |
Tool Type: | Standard Die Envelope (SDE) Die Set |
Product: | Portable Crimp Tools |
Power Type: | Electric |
Die Set Type: | Removable/Interchangeable |
SKU: | AMP58545-3 |
Certification: | Upon Request for Fee |
Crimp Form-Wire Barrel Type: | Closed Barrel - W Crimp |
Specification Type: | TE Product Specification (114-) / UL/CSA |
Tool Grade: | Commercial Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |