Enhance your electrical connections with our PIDG Spade Terminals. Designed for efficiency and reliability, these terminals feature a #8 stud size and accommodate wire sizes ranging from 14 to 16 AWG. With a voltage rating of 300V and operating temperature range of 105°C to 221°F, they are suitable for a variety of applications. The closed barrel design ensures secure connections, while the insulation provides added safety. Perfect for use in automotive, industrial, and DIY projects, these straight-angle terminals are RoHS compliant, meeting international standards for environmental responsibility. Elevate your wiring tasks with these high-quality terminals from our Rings & Spades collection.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-321233-1
Series:PIDG
Connector Type:Spade Tongue
Voltage:300 V
Stud Size:#8, M4
Orientation:Offset
Operating Temperature Range:105 °C, 221 °F
Wire Size:14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP2-321233-1
Plating Material:Copper / Tin
Weight per Piece:.928 g
Wire Insulation Diameter (Max):4.318 mm / .17 in
Wire Insulation Diameter:2.921 - 4.318 mm / .115 - .17 in
Overall Length:19.13 mm / .753 in
Stud Diameter:4.34 mm / .171 in
Tongue Thickness:.79 mm / .031 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:SPADE-020
Support Style:Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: