47387
DAHT PIDG 16-14 ASSY
Easily achieve professional-grade crimps with this Double Action Hand Tool, specially designed for PIDG 16-14 wire assemblies. Offering versatile functionality, it operates with both battery and manual power, ensuring reliable performance wherever you go. Featuring a fixed die set within the tool, it simplifies the crimping process for maximum efficiency. With full compliance to RoHS standards, it's a safe and eco-friendly choice for all your crimping needs. Perfect for a wide range of applications in the Products, Connectors, and Tools categories, this tool is a must-have for any professional or DIY enthusiast.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 47387 |
Tool Type: | Double Action Hand Tool |
Product: | Portable Crimp Tools |
Power Type: | Battery, Manual |
Die Set Type: | Fixed In Tool |
SKU: | AMP47387 |
Certification: | Yes - Certificate Included |
Crimp Form-Wire Barrel Type: | Closed Barrel - Confined Crescent |
Ratchet Configuration: | Not Releasable, Not Adjustable |
Specification Type: | MIL Spec / TE Product Specification (114-) |
Tool Grade: | Premium Crimp Tooling |
Part Alias: | E03106-000,AMPS-0-0047387-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |