Enhance your electrical connections with our PIDG Spade Flange Tongue, a high-quality terminal for secure and efficient wire termination. Designed for 22-16 AWG wires, this insulated connector features a closed barrel and #2 stud size, ensuring reliable performance in various applications. With a straight orientation and operating temperature range of 105°C (221°F), it's suitable for demanding environments. Compliant with RoHS standards, this terminal guarantees both performance and environmental responsibility. Upgrade your crimping setup with the ultimate convenience and precision of our PIDG Spade Flange Tongue.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2-324608-1
Series: PIDG
Connector Type: Spade Flange Tongue
Voltage: 300 V
Stud Size: #2, M2
Orientation: Flanged, Straight
Operating Temperature Range: 105 °C, 221 °F
Wire Size: 22 - 16 AWG, .326 - 1.31 mm², 509 - 3260 CMA
Barrel Type: Closed
Insulated: Yes
Product: Rings & Spades
Terminal Angle: Straight
SKU: AMP2-324608-1
Plating Material: Copper / Tin
Inspection Slot: No
Weight per Piece: .624 g
Wire Insulation Diameter (Max): 3.56 mm / .14 in
Wire Insulation Diameter: 2.667 - 3.556 mm / .105 - .14 in
Overall Length: 19.25 mm / .758 in
Stud Diameter: 2.18 mm / .086 in
Tongue Thickness: .79 mm / .031 in
Government Qualified: No
Wire Insulation Support: With
Heavy Duty: No
Wire/Cable Type: Regular Wire
Sealable: No
Shape Description: SPADE-024
Support Style: Insulation Support

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: