2-32952-1
PG R 22-16 COMM 22-18 MIL 10
Enhance your electrical connections with this PLASTI-GRIP Ring Tongue connector. Designed for professional-grade performance, it accommodates wire sizes ranging from 22 to 16 AWG, ensuring versatility in various applications. The closed barrel and insulated construction provide added safety and protection, while its straight orientation and #10 stud size offer convenient installation. With a voltage rating of 600 V and operating temperature range of 105°C (221°F), this connector guarantees reliable conductivity in demanding environments. Compliant with RoHS standards, it is a sustainable choice for your connectivity needs. Ideal for commercial and military use, this connector is a dependable solution for your projects.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2-32952-1 |
Series: | PLASTI-GRIP |
Connector Type: | Ring Tongue |
Voltage: | 600 V |
Stud Size: | #10 |
Orientation: | Straight |
Operating Temperature Range: | 105 °C, 221 °F |
Wire Size: | 22 - 16 AWG, .26 - 1.65 mm², 509 - 3260 CMA |
Barrel Type: | Closed |
Insulated: | Yes |
Product: | Rings & Spades |
Terminal Angle: | Straight |
SKU: | AMP2-32952-1 |
Plating Material: | Tin |
Inspection Slot: | No |
Insulation Sleeve Color: | Red |
Weight per Piece: | 1.903 g |
Stripe Color: | Red |
Number of Holes: | 1 |
Wire Insulation Diameter (Max): | 3.18 mm / .125 in |
Wire Insulation Diameter: | 2.03 - 3.18 mm / .08 - .125 in |
Overall Length: | 21.74 mm / .856 in |
Stud Diameter: | 5.004 mm / .197 in |
Tongue Thickness: | .79 mm / .031 in |
Government Qualified: | No |
Wire Insulation Support: | With |
Heavy Duty: | No |
Wire/Cable Type: | Regular Wire |
Sealable: | No |
Shape Description: | RING-043 |
Support Style: | Insulation Support |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/11/2016 | P-16-012579 - UPDATE TO PCN P-16-012527. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Product Change Notice Download |
02/15/2016 | P-16-012527 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Product Change Notice Download |