2-520083-2

ULTRA-FAST .110/.125 ASY REC 22-18 TPBR

Achieve ultra-fast and reliable connections with our .110/.125 Asymmetric Receptacle in vibrant red. Part of the Ultra-Fast 110 series, this contact boasts brass construction with tin plating for enhanced conductivity. Its durable nylon insulation and closed barrel design ensure secure wire termination, suitable for 18-22 AWG cables. With a straight orientation and F-Crimp compatibility, it offers easy installation. Operating efficiently in temperatures ranging from -40 to 110°C (-40 to 230°F), this RoHS-compliant receptacle is perfect for various applications in the automotive, electronics, and industrial sectors. Elevate your connectivity solutions with this high-quality component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-520083-2
Color:Red
Series:Ultra-Fast 110
Contact Material:Brass
Contact Plating:Tin
Overall Length:18.67 mm, .735 in
Material:Brass
Insulation Material:Nylon
Compatible Tab Width:.11 in, .125 in, 2.8 mm, 3.18 mm
Compatible Tab Thickness:.02 in, .51 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:18 - 22 AWG, .32 - .82 mm²
Crimp Type:F-Crimp
Barrel Type:Closed
Accepts Wire Insulation Diameter:.12 in, 3.05 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP2-520083-2
Fully Insulated:Yes
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.41 mm / .016 in
Voltage (Max):600 V
UL Rating:Listed
UL Flammability Rating:UL 94V-2
Mating Retention Type:Dimple
Wire Insulation Support:With
Wire/Cable Type:Regular Wire
Insertion Force:Normal
Sealable:No
Insulated:Yes
Wire Stop:Yes
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
09/12/2024PCN-24-220435 - Packaging Label change. Please be informed that a recent change to correct packaging labels by removing a VDE mark for the below part numbers has been completed. While these part numbers do not have VDE Certification, TE has completed representative testing to validate that these products would perform to VDE requirements. If you require VDE Certifications on these products in the future or if you have any questions, please do not hesitate to contact your local customer sales representative.
Download
08/14/2023PCN-23-182861 - Specification Clarification. Add "Boiler Plate" statement clarifying voltage rating to 114 specifications. Terminal Voltage Rating: No rated voltage for the FASTON terminal itself, after FASTON terminal is crimped with wire, the assembly would have a rated voltage. For example, the lead assembly is rated at 600 volts per our UL 310 testing when crimped on UL 1015 wire. Even higher voltage ratings are acceptable under the correct conditions. Voltage rating is based upon dielectric strength between the terminal and other potential conductors at a different voltage. For uninsulated terminals, voltage rating is based upon the wire insulation rating and the application spacings. For insulated terminals, voltage rating is determined by housing dielectric strength, spacings, and wire insulation rating.
Download
03/23/2013CHANGE BRASS MATERIAL GRADE FROM C26000 TO C27400 DESIGNATE ONLY AS BRASS ON CUSTOMER PRINT.Download