Enhance your electrical connections with this FASTON Receptacle from the FASTON 110 series. Crafted from durable brass with pre-tin plating, it ensures reliable performance for 22-18 AWG wires, making it ideal for a variety of applications. This straight orientation receptacle features a .635-inch overall length and accepts wire insulation diameters ranging from .06 to .1 inches. With a wide operating temperature range of -40 to 110°C (-40 to 230°F) and RoHS compliance, it offers both durability and environmental responsibility. Perfect for F-Crimp terminations, this receptacle is a versatile and essential component for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 60415-1
Series:FASTON 110
Contact Material:Brass
Contact Plating:Pre-Tin
Overall Length:16.13 mm, .635 in
Material:Brass
Compatible Tab Width:.11 in, 2.8 mm
Compatible Tab Thickness:.012 in, .304 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:18 - 22 AWG, .32 - .82 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.06 - .1 in, 1.52 - 2.54 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP60415-1
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.25 mm / .01 in
UL Rating:Listed
CSA Certified:Yes
Mating Retention Type:Dimple
Wire Insulation Support:With
Wire/Cable Type:Regular Wire
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: