Upgrade your electrical connections with our high-quality 5/16" Solis R Ring Tongue Terminals. Designed for M8 stud sizes, these terminals are perfect for secure and reliable wire termination. With an offset orientation and straight terminal angle, they provide easy installation in tight spaces. Operating at temperatures up to 170°C (338°F), they ensure durability even in demanding environments. Accommodating 8 AWG wire sizes, they offer versatile use in various applications. The closed barrel design enhances conductivity, while the non-insulated construction allows for efficient electrical flow. Fully RoHS compliant, these terminals meet strict environmental standards. Whether for professional or DIY projects, our Rings & Spades terminals guarantee top performance and longevity. Upgrade your electrical connections with our high-quality 5/16" Solis R Ring Tongue Terminals. Designed for M8 stud sizes, these terminals are perfect for secure and reliable wire termination. With an offset orientation and straight terminal angle, they provide easy installation in tight spaces. Operating at temperatures up to 170°C (338°F), they ensure durability even in demanding environments. Accommodating 8 AWG wire sizes, they offer versatile use in various applications. The closed barrel design enhances conductivity, while the non-insulated construction allows for efficient electrical flow. Fully RoHS compliant, these terminals meet strict environmental standards. Whether for professional or DIY projects, our Rings & Spades terminals guarantee top performance and longevity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-33462-1
Connector Type:Ring Tongue
Stud Size:5/16, M8
Orientation:Offset
Operating Temperature Range:170 °C, 338 °F
Wire Size:13100 - 20800 CMA, 8 AWG, 8 mm²
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP2-33462-1
Plating Material:Copper / Tin
Inspection Slot:No
Weight per Piece:3.838 g
Number of Holes:1
Overall Length:29.67 mm / 1.168 in
Stud Diameter:8.33 mm / .328 in
Tongue Thickness:.79 mm / .031 in
Barrel Inside Diameter:4.369 mm / .172 in
Government Qualified:No
Wire Insulation Support:Without
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:RING-048
Support Style:Non - Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: