69355
HHHT SOLIS #8
Introducing the HHHT SOLIS #8, a heavy-duty hand tool designed for efficient crimping tasks. This portable crimp tool is a must-have for professionals working with connectors and wires. Its fixed die set ensures precise and consistent results, while the option for battery or manual power operation offers versatility in any work environment. Rest assured, this tool is RoHS compliant, meeting international standards for environmentally friendly manufacturing. Elevate your crimping experience with the HHHT SOLIS #8.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 69355 |
Tool Type: | Heavy Head Hand Tool |
Product: | Portable Crimp Tools |
Power Type: | Battery, Manual |
Die Set Type: | Fixed In Tool |
SKU: | AMP69355 |
Certification: | Yes - Certificate Included |
Crimp Form-Wire Barrel Type: | Closed Barrel - Confined Crescent |
Ratchet Configuration: | Not Releasable, Not Adjustable |
Specification Type: | MIL Spec / TE Product Specification (114-) |
Tool Grade: | Premium Crimp Tooling |
Part Alias: | EM4369-000,AMP-0-0069355-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/02/2018 | E-17-014538 - Product Improvement. INCREASE USABILITY OF TOOLS. | Download |