936059-1
2.8MM SLD 2P PLUG ASSY
Introducing our Sealed Sensor Connector SSC System, an essential component for automotive applications. With a pitch of 5mm, it ensures secure and efficient connectivity. The durable body material, PA GF, guarantees longevity and reliability, while the black color adds a sleek finish. This connector is perfect for wire to wire, wire to board, and wire-to-device configurations, making it versatile for various setups. With two positions and polarization for proper alignment, it enables seamless signal transmission. Its sealable design offers added protection, ideal for automotive environments. Measuring at .984 inches in length, 1.201 inches in height, and .791 inches in width, it provides a compact yet functional solution. RoHS compliant and lead-free solder process capable, it meets industry standards for sustainability. Upgrade your automotive connectivity with our Sealed Sensor Connector SSC System.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 936059-1 |
Series: | Sealed Sensor Connector SSC System |
Number of Rows: | 1 |
Pitch: | .197 in, 5 mm |
Polarization: | Yes |
Body Material: | PA GF |
Number of Positions: | 2 |
GPL: | N50 |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M095 |
Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
Length: | .984 in |
Height: | 1.201 in, 30.5 mm |
Width: | 20.1 mm, .791 in |
Mating Tab Width: | .11 in, 2.8 mm |
Body Color: | Black |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Part Aliases: | 936059-1 |
SKU: | AMP936059-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/20/2024 | P-23-025379 - MOQ & DU Change. To inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of February 20, 2024 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. The product in scope of this PCN is TE general sales / catalogue product, therefore TE reserves the right to determine delivery unit & MOQ. No PPAP will be submitted for this PCN. It is kindly requested to adjust order quantities before the activation on February 20, 2024 to avoid blocked orders in case adjustments have not taken place in time. |
Download |
02/01/2024 | P-23-024243 - Tool Duplication. we hereby inform you about the duplication of a molding tool for TE component part "2.8MM SEALED 2P PLUG HOUSING". Tool build at the supplier and serial production at TE Wagholi. |
Download |
12/30/2017 | E-17-013149 - Changed locking part. | Download |