Enhance your electrical connections with our SOLIS R 4 1/4 Terminal, designed for high-performance applications. This Ring Tongue connector features a M6 stud size and accommodates 4 AWG wire, ensuring secure and efficient connectivity. With a straight orientation and closed barrel design, it offers ease of installation and durability. Operating at temperatures up to 170°C (338°F), it is suitable for demanding environments. RoHS compliant and part of our Rings & Spades product line, this terminal guarantees quality and reliability in your projects. Upgrade your setups with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-33469-4
Connector Type:Ring Tongue
Stud Size:M6
Orientation:Straight
Operating Temperature Range:170 °C, 338 °F
Wire Size:21 mm², 33100 - 52600 CMA, 4 AWG
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP2-33469-4
Plating Material:Copper / Tin
Inspection Slot:No
Weight per Piece:9.866 g
Number of Holes:1
Overall Length:33.38 mm / 1.314 in
Stud Diameter:6.73 mm / .265 in
Tongue Thickness:.79 mm / .031 in
Barrel Inside Diameter:7.518 mm / .296 in
Government Qualified:No
Wire Insulation Support:Without
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:RING-048
Support Style:Non - Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: