Enhance your connectivity with this high-performance AMPLIMITE HDP D-Sub Connector. Designed for optimal power delivery, it features a robust 6A amperage rating, ensuring reliable operation in demanding environments. With a gender-specific plug configuration and two rows of nine gold-plated contacts, it offers seamless mating with compatible devices. The gold flash over palladium nickel plating guarantees superior conductivity and corrosion resistance. Its standard profile, threaded insert mating retention type, and front metal shell construction provide secure and durable connectivity. Packaged in a convenient tray, it's ready for integration into your industrial or commercial applications. Rest assured, this connector is fully RoHS compliant, meeting strict environmental standards for peace of mind. Elevate your connectivity solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-338168-2
Series:AMPLIMITE HDP
Amperage:6 A
Gender:Plug
Number of Rows:2
Contact Plating:Gold, Gold Flash over Palladium Nickel
Number of Positions:9
Profile:Standard
Mating Retention Type:Threaded Insert
Packaging:Tray
Shell Type:Front Metal Shell
SKU:AMP2-338168-2
Plastic:No
Color:Black
Insert Material:Steel
Shell Plating Material:Tin
Post Size:.7 mm
Shell Material:Steel
Performance Level:Level 2
Preloaded:Yes
PCB Mount Orientation:Right Angle
PCB Contact Termination Area Plating Material:Tin
Contact Shape and Form:Round
Contact Mating Area Plating Thickness:.76 µm
Contact Base Material:Phosphor Bronze
PCB Thickness (Recommended):1.57 mm / .062 in
Centerline (Pitch):.108 in / 2.74 mm
Housing Material:Glass Filled Polyester
Housing Color:Black
UL Flammability Rating:UL 94V-0
Approved Standards:DIN 41652
PCB Mount Retention:With
Boardlock Plating Material:Tin
Mounting Hole Diameter:3.1 mm
Connector Mounting Type:Board Mount
PCB Mounting Style:Through Hole
PCB Mount Retention Type:Boardlock
Mating Connector Lock Type:Threaded Insert, M3
Boardlock Material:Phosphor Bronze
Mating Retention:With
Montageausrichtung der Leiterplatte:With
PCB Mount Alignment:With
Mating Connector Lock:With
Panel Mount Feature:Without
Circuit Application:Signal
Installation Height:7.3 mm
Grounding Straps:With
Row-to-Row Spacing:.1 in / 2.54 mm
Grounded:Yes
Connector and Contact Terminates To:Printed Circuit Board
Shell Size:1
Sealable:No
Grounding Indents:With
Footprint:.406 in / 10.3 mm
Connector System:Cable-to-Board
Product Type:Connector
Termination Post Length:.126 in / 3.2 mm
Grounding Clips:Without
Operating Temperature Range:-55 - 105 °C / -67 - 221 °F
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
12/21/2021P-21-021935 - Retraction of Obsolete status. This PCN is to revise an error previously released on PCN numbers: P-21-021901, P-21-021902, P-21-021903,P-21-021904, P-21-021905,P-21-021906 & P-21-021907,P-21-021908& P-21-021909, P-21-021910, P-21-021911, The PNs listed below will remain as ACTIVE status and will not be discontinued. These PNs were previously listed on a PCN for discontinuance in error. We sincerely apologize for any confusion this may have caused. Thank you.Download