2-338556-1
8/8 MOD JACK ASSY SE
Enhance your network connectivity with our SE Series RJ45 Jack, designed for Cat 3 LAN applications. Featuring a durable black housing and UL 94V-0 material flammability standard, this board-mount connector ensures reliable performance. With through-hole solder termination, it offers secure and stable connections. The right-angle mount orientation and low profile make it suitable for various installation requirements. This single-port jack, with a 1x1 port matrix configuration, is ideal for signal transmission. Its shielded design, brass shield material, and tin plating ensure optimal signal integrity. Operating in a wide temperature range and compliant with RoHS regulations, this connector is a dependable choice for your networking needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-338556-1 |
Color: | Black |
Series: | SE |
Amperage: | 1.5 A |
Housing Material: | Polybutylene Terephthalate - GF |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .04 in, 1.02 mm |
USOC Codes: | RJ45 |
LAN Category: | Cat 3 |
Compatible RJ Type: | RJ45 |
Keying: | No |
Package Quantity: | 190 |
Number of Positions: | 8 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
Latch Orientation: | Standard - Latch Down |
GPL: | 073 |
PCB Ground Tab Location: | .12 in, 3.05 mm |
Profile: | Low |
Shield Material: | Brass |
Shield Plating Material: | Tin |
Connector Contact Density: | Standard |
Number of Loaded Positions: | 8 |
Mating Entry Location: | Side |
Number of PCB Ground Tabs: | 2 |
Panel Ground Location: | Top, Top and Side |
Port Configuration: | Single Port |
Port Matrix Configuration: | 1 x 1 |
Status Indicator: | None |
Tail Length: | .122 in, 3.1 mm |
Packaging: | Box and Tray, Tray |
Operating Temperature Range: | -40 - 158 °F, -45 - 70 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Nickel |
Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
Panel Mount: | Without |
Shielded: | Yes |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .062 in, 1.6 mm |
Connector Height: | 12.1 mm, .475 in |
Grounding Options: | PCB and Panel Ground |
Connector Type: | Jack |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Connectors and Connector Components Type: | Connector |
Product Code: | 1022 |
Modular Product Type: | RJ Type Jacks & Plugs |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP2-338556-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |