2-5338556-1
8/8 MOD JACK ASSY SE
Enhance your network connectivity with our SE Series RJ45 Jack in sleek black housing. This board mount connector, featuring UL 94V-0 standards, ensures reliable performance with a 1.5A amperage. Crafted with durable PBT Polyester and phosphor bronze contacts, it guarantees longevity. The right-angle mount orientation and through-hole termination method make installation a breeze, while the Cat 3 LAN category and 8-position design support efficient data transmission. With a low-profile construction and shielded design, it's ideal for signal applications in various environments. Rest assured of quality and compliance with RoHS standards. Elevate your networking setup with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-5338556-1 |
Color: | Black |
Series: | SE |
Amperage: | 1.5 A |
Housing Material: | PBT Polyester |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .04 in, 1.02 mm |
USOC Codes: | RJ45 |
LAN Category: | Cat 3 |
Compatible RJ Type: | RJ45 |
Keying: | No |
Package Quantity: | 190 |
Number of Positions: | 8 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
Latch Orientation: | Standard - Latch Down |
GPL: | 073 |
PCB Ground Tab Location: | .12 in, 3.05 mm |
Profile: | Low |
Shield Material: | Brass |
Shield Plating Material: | Tin |
Shield Plating Finish: | Bright |
Connector Contact Density: | Standard |
Number of Loaded Positions: | 8 |
Mating Entry Location: | Side |
Number of PCB Ground Tabs: | 2 |
Panel Ground Location: | Top, Top and Side |
Port Configuration: | Single Port |
Port Matrix Configuration: | 1 x 1 |
Status Indicator: | None |
Tail Length: | .122 in, 3.1 mm |
Packaging: | Box and Tray, Tray |
Operating Temperature Range: | -40 - 158 °F, -45 - 70 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Nickel |
Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
Panel Mount: | With |
Shielded: | Yes |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .062 in, 1.6 mm |
Connector Height: | 12.1 mm, .476 in |
Grounding Options: | PCB and Panel Ground |
Connector Type: | Jack |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Connectors and Connector Components Type: | Connector |
Product Code: | 1022 |
Modular Product Type: | RJ Type Jacks & Plugs |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP2-5338556-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |