Enhance your electrical connections with the SOLIS R 22-16 COMM 22-18 MIL 8 Ring Tongue Crimp Terminal. Perfect for #8 and M4 stud sizes, this terminal features an offset orientation for easy installation. Operating at temperatures up to 170 °C (338 °F), it is suitable for a wide range of applications. Designed for wire sizes 22-16 AWG (.3-1.42 mm²), with a closed barrel type, this terminal ensures secure and reliable connections. RoHS compliant and with straight terminal angle, it meets industry standards for safety and quality. Upgrade your connectivity with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-34108-2
Connector Type:Ring Tongue
Stud Size:#8, M4
Orientation:Offset
Operating Temperature Range:170 °C, 338 °F
Wire Size:22 - 16 AWG, .3 - 1.42 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP2-34108-2
Plating Material:Copper / Tin
Inspection Slot:No
Weight per Piece:.592 g
Number of Holes:1
Overall Length:14.58 mm / .574 in
Stud Diameter:4.34 mm / .171 in
Tongue Thickness:.79 mm / .031 in
Barrel Inside Diameter:1.549 mm / .061 in
Government Qualified:No
Wire Insulation Support:Without
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:RING-048
Support Style:Non - Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: