Easily secure your electrical connections with the PLASTI-GRIP 12-10 Ring Terminal. Designed for 10-12 AWG wires, this insulated terminal features a 1/4" stud size and a closed barrel for reliable performance. With a 600V voltage rating and an operating temperature range of 105°C to 221°F, it ensures safe and efficient operation. The straight terminal angle and offset orientation make installation convenient. Perfect for a variety of applications, this terminal is a essential component for any wiring project.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2-342185-1
Series: PLASTI-GRIP
Connector Type: Ring Tongue
Voltage: 600 V
Stud Size: 1/4, M6
Orientation: Offset
Operating Temperature Range: 105 °C, 221 °F
Wire Size: 10 - 12 AWG, 3 - 6 mm²
Barrel Type: Closed
Insulated: Yes
Product: Rings & Spades
Terminal Angle: Straight
SKU: AMP2-342185-1
Plating Material: Copper / Tin
Inspection Slot: No
Insulation Sleeve Color: Yellow
Weight per Piece: .395 g
Stripe Color: Yellow
Number of Holes: 1
Wire Insulation Diameter (Max): 6.35 mm / .25 in
Wire Insulation Diameter: 3.81 - 6.35 mm / .15 - .25 in
Overall Length: 34.1 mm / 1.339 in
Stud Diameter: 6.7 mm / .265 in
Tongue Thickness: .79 mm / .031 in
Government Qualified: No
Wire Insulation Support: Without
Heavy Duty: No
Wire/Cable Type: Regular Wire
Sealable: No
Terminal Features: Sheared
Shape Description: RING-043
Support Style: Insulation Support

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: