59239-4

HHHT PIDG 12-10

The HHHT PIDG 12-10 Heavy Head Hand Tool is a reliable and efficient solution for all your crimping needs. Designed for use with Portable Crimp Tools, this tool offers precise and secure crimps for 12-10 AWG wire sizes. Its fixed die set ensures consistent results every time, while its battery or manual power options provide flexibility for various applications. With RoHS compliance, you can trust that this tool meets high standards for environmental responsibility. Upgrade your crimping arsenal with the HHHT PIDG 12-10 and experience professional-grade performance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 59239-4
Tool Type:Heavy Head Hand Tool
Product:Portable Crimp Tools
Power Type:Battery, Manual
Die Set Type:Fixed In Tool
SKU:AMP59239-4
Certification:Yes - Certificate Included
Crimp Form-Wire Barrel Type:Closed Barrel - Confined Crescent
Ratchet Configuration:Not Releasable, Not Adjustable
Specification Type:MIL Spec / TE Product Specification (114-)
Tool Grade:Premium Crimp Tooling
Part Alias:AMPS-0-0059239-4,513600-000

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/02/2018E-17-014538 - Product Improvement. INCREASE USABILITY OF TOOLS.Download