Enhance your electrical connections with our PIDG R 16-14HD 1/4 Ring Tongue Terminal. Designed for optimal performance, this high-quality connector features a straight orientation and M6 stud size, ensuring a secure fit. With a voltage rating of 300 V and operating temperature range of 105°C (221°F), it meets the demands of various applications. Suitable for 14-16 AWG wires, the closed barrel design provides added protection. RoHS compliant and insulated for safety, this terminal is a reliable choice for your crimping needs. Explore our Rings & Spades collection for more options.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-34974-1
Series:PIDG
Connector Type:Ring Tongue
Voltage:300 V
Stud Size:M6
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP2-34974-1
Plating Material:Copper / Tin
Inspection Slot:No
Weight per Piece:4.947 g
Stripe Color:Black
Number of Holes:1
Wire Insulation Diameter (Max):5.84 mm / .23 in
Wire Insulation Diameter:3.81 - 5.842 mm / .15 - .23 in
Overall Length:28.39 mm / 1.12 in
Stud Diameter:6.73 mm / .265 in
Tongue Thickness:.79 mm / .031 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:Yes
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:RING-041
Support Style:Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: