Enhance your electrical connections with our PG SPR SPD 22-16COMM 22-18MIL8 Spring Spade terminals. Designed for secure and reliable performance, these connectors feature a #8 stud size for easy installation on various devices. With a voltage rating of up to 1000V (600V in harsh environments), they ensure safe operation. The closed barrel design and insulation provide added protection, while the straight orientation and terminal angle facilitate seamless connectivity. Operating temperature range of 105°C (221°F) makes them suitable for a wide range of applications. Crafted with precision, these terminals are RoHS compliant, meeting international standards for environmental responsibility. Upgrade your projects with our Rings & Spades terminals, offering quality and durability you can trust.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 53241-1
Connector Type:Spring Spade
Voltage:1000 V, 600 V
Stud Size:#8, M4
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:22 AWG, .3 - 1.42 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP53241-1
Plating Material:Tin
Insulation Sleeve Color:Red
Stripe Color:Red
Wire Insulation Diameter (Max):3.56 mm / .14 in
Wire Insulation Diameter:2.667 - 3.556 mm / .105 - .14 in
Overall Length:22.15 mm / .872 in
Stud Diameter:4.17 mm / .164 in
Tongue Thickness:.79 mm / .031 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:SPADE-029
Support Style:Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: