| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-353046-3 |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Polyester - GF |
| Number of Rows: | 1 |
| Pitch: | 10.16 mm, .399 in |
| Contact Type: | Tab |
| Number of Positions: | 3 |
| Housing Color: | Black |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| SKU: | AMP2-353046-3 |
2-353046-3
| Heilind Number: | AMP2-353046-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-353046-3 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power connectivity with the DYNAMIC D-5200S TAB HSG 3P K/Y Housing. Crafted with durable Polyester - GF material in a sleek black finish, this plug features a single row design with a 10.16 mm pitch. Perfect for wire and cable termination, it offers three positions for seamless power transmission. Operating flawlessly in temperatures ranging from -55 to 105 °C (-67 to 221 °F), it guarantees reliable performance in any environment. RoHS compliant, this housing is a crucial component for heavy-duty power connectors, ensuring efficiency and durability in your power systems. Elevate your connectivity standards with this essential Rectangular Connector Housing.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/18/2013 | P-13-009410 - Manufacturing location change. | Download | |||


