2-448138-3

Heilind Number:AMP2-448138-3
Manufacturer:TE Connectivity
Manufacturer Number:2-448138-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CONTACT SZ 20 POSTED PIN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-448138-3
Termination Method:Through Hole - Solder
Contact Material:Leaded Copper
Contact Size:20
Contact Type:Pin
Contact Length:1.22 in, 30.99 mm
GPL:257
Packaging:Package
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Printed Circuit Board
Product Code:4971
ECCN:EAR99
Contact Orientation:Straight
Contact Retention Type in Housing:Retention Clip
Color Code:Red/Orange
Part Aliases:2-448138-3
SKU:AMP2-448138-3

Detailed Description

Enhance your aerospace, defense, or marine equipment with our high-quality Contact SZ 20 Posted Pin. Designed for through-hole solder termination, this durable component features a straight orientation and a retention clip for secure assembly. The contact, made of leaded copper with gold plating, ensures reliable conductivity and longevity. With a contact size of 20 and a length of 1.22 inches (30.99 mm), it is suitable for various applications. Its red/orange color code facilitates easy identification, while its compliance with RoHS regulations underscores our commitment to environmental responsibility. Upgrade your connectors with this essential component for optimal performance in demanding environments.