350430-1

04P UMNL PIN HDR ASSY NATL

Discover the Universal MATE-N-LOK Power Connector, a reliable component for your power applications. With CSA and UL certifications, you can trust its performance. Featuring a durable Nylon housing in a natural color, this connector is designed for board mount installation with through-hole solder termination. Its single row design with 4 inline contact positions and a pitch of 6.35mm ensures efficient power transmission. Operating in a wide temperature range from -40 to 105°C, it meets the demands of various environments. The Pre-Tin plated contacts with a thickness of 150-200µin provide excellent conductivity. With a voltage rating of 600V AC and a contact amperage of 12A, this connector is suitable for high-power applications. Its positive lock mating retention system offers secure connectivity. RoHS compliant and VDE tested, it meets international standards for safety and environmental responsibility. Ideal for appliances and other power-related devices, this header-type connector is a versatile solution for your connectivity needs. With a package quantity of 100, it's perfect for both prototyping and production. Upgrade your power connections with the Universal MATE-N-LOK Power Connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 350430-1
Series:Universal MATE-N-LOK
Housing Material:Nylon
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Pitch:.25 in, 6.35 mm
Voltage:600 V AC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:100
Contact Amperage:12 A
Number of Positions:4
Housing Color:Natural
Mount Orientation:Vertical
GPL:236
Mating Retention Type:Positive Lock
Packaging:Bag
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Pre-Tin
Contact Mating Area Plating Thickness:150 - 200 µin, 3.81 - 5.08 µm
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:100 µin, 2.540 µm
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:13.97 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1319
Number of Power Positions:4
Contact Layout:Inline
Connector Length:26.67 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Pre-Tin
Connector Product Type:Header
ECCN:EAR99
Contact Underplating Thickness:1.27 µm, 50 µin
Connector Width:7.62 mm
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.12 in, 3.05 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:Yes
Connector and Housing Type:Receptacle
Multiple Contact Types:Without
Standards Met:CSA UL
Material Flammability Standard:UL 94V-2
Part Aliases:350430-1
SKU:AMP350430-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/01/2013Project Lantern PTP Migration Parts - MNF. location change from NC.Download