Enhance your connectivity with this 50-position receptacle kit, featuring a convenient B slot design for seamless integration. Ideal for signal applications, this black kit offers reliable performance with a polyphenylene oxide housing and gold-plated copper alloy contacts. With a cable mount setup and screwlock mating connector, installation is a breeze. Its durable construction and RoHS compliance ensure peace of mind, while its versatile cable-to-cable and cable-to-board compatibility make it a valuable addition to any setup. Elevate your connectivity experience with this essential component from the CHAMP Docking Connectors series.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-5229913-1
Color:Black
Series:CHAMP Docking Connectors
Amperage:1 A, .5 A
Gender:Receptacle
Housing Material:Polyphenylene Oxide
Number of Contacts:50
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Contact Material:Copper Alloy
Contact Plating:Gold Flash over Palladium Nickel
Pitch:.085 in, 2.16 mm
Kit Type:Connector Kit
Cable Diameter:10.8 - 12.7 mm, .425 - .5 in
Package Quantity:1
Cable Type:Discrete Wire, Round Jacketed Cable
Number of Positions:50
GPL:341
Profile:Standard
Packaging:Bag
Operating Temperature Range:-40 - 167 °F, -40 - 75 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold, Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:30 µin, .76 µm
Panel Mount:Without
Shielded:Yes
Solid Wire Size:.13 - .32 mm², 26 - 24 AWG
Stranded Wire Size:24 AWG, .33 mm²
Sealable:No
Mating Connector Lock Type:Screwlocks
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:1210
Wire Size:26 - 24 AWG
Screw Hole Thread Size:4-40
Connector System:Cable-to-Board, Cable-to-Cable
Connector Product Type:Kit
Mating Connector Lock:With
Max Insulation Diameter:.045 in, 1.14 mm
Housing Color Dot Designation:Blue
Protective Cover:Without
Slot Type:B
Accepts Cable Diameter:12.7 mm, .5 in
Part Aliases:2-5229913-1
SKU:AMP2-5229913-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: