2-5331272-7
SOCKET,MIN-SPR SN-AU SER-2
Enhance your electronic connections with our high-quality SOCKET designed for efficient power and signal transmission. Featuring MIN-SPR SN-AU SER-2 technology, this component ensures reliable performance in Series 3 applications. With a 5A amperage capacity and Through Hole - Press-Fit termination method, it guarantees secure and durable connectivity on Printed Circuit Boards with a thickness ranging from .031 to .125 inches. Crafted from Beryllium Copper, the contact material and Gold plating offer superior conductivity and longevity. Its Discrete Socket type, closed bottom sleeve style, and tin-plated Copper sleeve further enhance its functionality. Suitable for wire sizes between .205 and .258 mm², or 23 to 24 AWG, this versatile socket accommodates various cable types for seamless integration in your projects. Operating effortlessly in a wide temperature range from -65 to 125°C, it meets stringent performance standards. Whether used for power or signal applications, this connector is a dependable choice for professionals in the electronics industry. Compliant with RoHS regulations, it aligns with environmental standards while delivering exceptional performance. Upgrade your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-5331272-7 |
Series: | Series 3 |
Amperage: | 5 A |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Beryllium Copper |
Contact Type: | Socket |
Socket Type: | Discrete |
Hole Size: | .052 in, 1.32 mm |
Cable Type: | Discrete Wire |
Contact Amperage: | 5 A |
GPL: | 377 |
Profile: | Zero |
Packaging: | Bag, Loose Piece |
Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
Circuit Application: | Power & Signal |
PCB Thickness (Recommended): | .031 - .125 in, .79 - 3.18 mm |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 3076 |
Wire Size: | .205 - .258 mm², 23 - 24 AWG |
Contact Transmits: | Signal/Power |
Pin Diameter Accepted: | .022 - .025 in, .56 - .64 mm |
Connector System: | Cable-to-Board |
ECCN: | EAR99 |
Spring Material: | Beryllium Copper |
Socket Length: | .138 in, 3.51 mm |
Sleeve Material: | Copper |
Sleeve Plating: | Tin |
Sealant: | No |
Contact Spring Plating Material: | Gold |
Sleeve Style: | Closed Bottom |
Insertion Method: | Hand/Semi-Automatic |
Part Aliases: | 2-5331272-7 |
SKU: | AMP2-5331272-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |