2-5332070-9
SOCKET,MIN-SPR W/H SN-AU SER-4
Enhance your circuit connectivity with our advanced SOCKET,MIN-SPR W/H SN-AU SER-4. Designed for Series 4 applications, this socket ensures seamless power and signal transmission. With a durable construction featuring Beryllium Copper contacts and a Tin-plated Copper sleeve, it guarantees reliable performance in diverse environments. Its press-fit termination method simplifies installation on PCBs with a thickness ranging from .031 to .125 inches. Operating efficiently in a wide temperature range from -65 to 125°C, this socket is perfect for demanding industrial settings. Compliant with RoHS regulations, it prioritizes environmental sustainability without compromising on quality. Perfect for cable-to-board connector systems, each component is meticulously crafted to meet the highest standards of functionality and durability. Elevate your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-5332070-9 |
Series: | Series 4 |
Amperage: | 7.5 A |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Beryllium Copper |
Contact Type: | Socket |
Socket Type: | Discrete |
Hole Size: | .072 in, 1.83 mm |
Cable Type: | Discrete Wire |
Contact Amperage: | 7.5 A |
GPL: | 377 |
Profile: | Zero |
Packaging: | Bag, Loose Piece |
Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
Circuit Application: | Power & Signal |
PCB Thickness (Recommended): | .031 - .125 in, .79 - 3.18 mm |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 3076 |
Wire Size: | 19 AWG, .653 mm² |
Contact Transmits: | Signal/Power |
Pin Diameter Accepted: | .037 - .04 in, .94 - 1.02 mm |
Connector System: | Cable-to-Board |
ECCN: | EAR99 |
Spring Material: | Beryllium Copper |
Socket Length: | .143 in, 3.63 mm |
Sleeve Material: | Copper |
Sleeve Plating: | Tin |
Sealant: | No |
Contact Spring Plating Material: | Gold |
Sleeve Style: | Open Bottom |
Insertion Method: | Hand/Semi-Automatic |
Part Aliases: | 2-5332070-9 |
SKU: | AMP2-5332070-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |