| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-534237-8 |
| Series: | AMPMODU IV/V |
| Amperage: | 2 A |
| Housing Material: | Polyester - GF |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 333 V AC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 7 |
| Contact Amperage: | 2 A |
| Number of Positions: | 30 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 281 |
| Profile: | Standard |
| Mating Entry Location: | Top |
| Packaging: | Box & Tube, Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | .055 - .094 in, 1.4 - 2.4 mm |
| Connector Height: | .14 in, 3.56 mm |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5483 |
| Contact Layout: | Inline |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Contact Protection Type: | Closed Entry Housing |
| Contact Shape: | Short Point, Square |
| Application Solder Feature: | Board Standoff |
| Applied_Pressure: | Standard |
| Termination Post Tail Length: | .115 in, 2.92 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 150 µin |
| Temperature Rating: | Standard |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-534237-8 |
| Replacement Part: | 7-534237-8 |
| SKU: | AMP2-534237-8 |
2-534237-8
Specifications
Detailed Description
Introducing our AMPMODU IV/V Series Board-to-Board PCB Connector, designed for high-performance applications. With a contact amperage of 2A and voltage rating of 333V AC, this connector ensures reliable power transmission. Featuring a straight body orientation and through-hole solder termination method, it offers easy installation on printed circuit boards. The housing is made of UL 94V-0 rated polyester GF, providing excellent durability. With 30 positions in a single row and a pitch of 2.54mm, it allows for efficient PCB stacking. Gold-plated contacts on phosphor bronze ensure optimal conductivity, while the black housing color adds a sleek finish. This industrial-grade connector, with a contact layout of inline and stackable design, is ideal for various electronic applications. RoHS compliant and with a standard temperature rating, it meets international quality standards. Elevate your PCB connectivity with the AMPMODU IV/V Series Connector.

