2-583718-7
TW-LEAF CRP HSG 32 POS 100C/L
Introducing the TW-LEAF CRP HSG 32 POS 100C/L, a vital component in the AMP Twin-Leaf series. Designed for optimal performance, this housing unit features 32 positions with a 100C/L configuration, perfect for various connectivity applications. Crafted from durable polyester with glass fiber reinforcement, it ensures reliability in demanding environments. With a pitch of 2.54mm (.1 in) and a compact overall height of .75 inches, it offers efficient PCB integration. The black housing color and industrial-grade construction meet stringent quality standards, including UL 94V-0 for material flammability. Mating alignment is facilitated by a polarization groove and mounting holes, while the absence of strain relief allows for flexibility in installation. RoHS compliant and operating within a wide temperature range of -55 to 105°C, this connector housing is a dependable solution for your electronic assembly needs. Each package contains 125 units, making it ideal for production requirements. Elevate your connectivity setup with the TW-LEAF CRP HSG 32 POS 100C/L.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-583718-7 |
Series: | AMP Twin-Leaf |
Amperage: | 5 A |
Housing Material: | Polyester - GF |
Number of Contacts: | 32 |
Number of Rows: | 2 |
Termination Method: | Crimp |
Overall Height: | .75 |
Overall Length: | 4.3 |
Pitch: | .1 in, 2.54 mm |
Strain Relief: | No Strain Relief |
Package Quantity: | 125 |
Number of Positions: | 32 |
Housing Color: | Black |
GPL: | 268 |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C |
PCB Retention: | Without |
Connector Height: | .75 in |
Panel Mount Type: | Mounting Ears |
Mating Alignment: | With |
Mating Alignment Type: | Polarization Groove |
Mating Connector Lock Type: | Mounting Holes |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5194 |
Number of Dual Positions: | 32 |
Connector Length: | 4.3 in |
Connector Product Type: | Housing |
Mating Retention: | Without |
Mating Connector Lock: | With |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2-583718-7 |
SKU: | AMP2-583718-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |