2-640250-0
20P SL156 HSG W/LCK RAMP NATL
Elevate your power and signal connections with our SL-156 series receptacle housing. Crafted from durable nylon GF material in a natural color, this connector offers seamless integration with cable mount setups. With 20 contacts in a single row, it ensures reliable performance for various applications. Featuring a crimp termination method, it guarantees secure and efficient wire connections. Operating at temperatures up to 105°C, it meets stringent industry standards for safety and performance. Its compact design, measuring 6.35mm in height and 3.121in in length, makes it ideal for space-constrained environments. With UL 94V-0 flammability certification and RoHS compliance, it prioritizes safety and environmental responsibility. Perfect for appliances and electronics, this connector is a versatile solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-640250-0 |
Color: | Natural |
Series: | SL-156 |
Amperage: | 6.5 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Nylon - GF |
Number of Contacts: | 20 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Maximum Operating Temperature: | 105 °C, 221 °F |
Overall Height: | 6.35 |
Overall Length: | 3.121 |
Pitch: | .156 in, 3.96 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Package Quantity: | 1 |
Number of Positions: | 20 |
Housing Color: | Natural |
GPL: | 103 |
Mating Retention Type: | Locking Ramp |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
PCB Retention: | Without |
Connector Height: | 6.35 mm |
Sealable: | No |
Mating Alignment: | Without |
Mating Alignment Type: | Keyed |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2047 |
Wire Size: | .051 - .823 mm², 30 - 18 AWG |
Contact Layout: | Inline |
Connector Length: | 3.121 in |
Connector System: | Wire to Board |
CSA Agency Certification: | LR 7189 |
UL Agency Certification: | E28476 |
Connector Product Type: | Connector |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Housing Configuration: | Left End Open |
Housing Style: | Standard |
Contact Retention: | Without |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2-640250-0 |
SKU: | AMP2-640250-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |