2-640456-8

28P MTA100 HDR ASSY F/L SQ STR

Introducing the MTA 100 Series PCB Mount Header, a versatile and reliable connector for your signal circuit applications. With a straight body orientation and 28 copper alloy contacts, this header ensures secure and efficient board-to-board connections. The polyester housing material, meeting UL 94V-0 flammability standards, offers durability and safety. Featuring a 2.54mm pitch and tin-plated contact mating area, it guarantees optimal conductivity. With a contact amperage of 5A and voltage rating of 250VAC, this header is suitable for various electronic devices. Whether in appliances or industrial equipment, its vertical mount orientation and compact design make it ideal for space-saving installations. Trust in its compliance with RoHS regulations and certifications from CSA and UL agencies, ensuring quality and environmental responsibility. Upgrade your PCB connectivity with this high-performance header, designed for seamless integration in your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-640456-8
Series: MTA 100
Amperage: 5 A
Housing Material: Polyester - GF
Number of Contacts: 28
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Solder, Through Hole - Solder
Contact Material: Copper Alloy
Body Orientation: Straight
Pitch: .1 in, 2.54 mm
Voltage: 250 VAC
Contact Type: Pin
Strain Relief: No Strain Relief
Package Quantity: 1000
Contact Amperage: 5 A
Number of Positions: 28
Housing Color: Natural
Mount Orientation: Vertical
GPL: 104
Packaging: Package
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 150 µin, 3.81 µm
Panel Mount: Without
PCB Retention: Without
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: .31 in, 7.87 mm
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 1538
Contact Layout: Inline
Connector Length: 2 in, 50.8 mm
Connector System: Wire to Board
CSA Agency Certification: LR7189
UL Agency Certification: E28476
ECCN: EAR99
Contact Shape: Square
Contact Underplating Thickness: 1.27 µm, 50 µin
Mating Retention: With
PCB Mount Alignment: Without
Termination Post Tail Length: .14 in, 3.56 mm
Header Type: Unshrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 150 µin, 3.81 µm
Contact Mating Area Length: .295 in, 7.49 mm
Contact Retention: Without
Material Flammability Standard: UL 94V-0
Part Aliases: 2-640456-8
SKU: AMP2-640456-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: