Elevate the reliability of your MTA 100 series connections with our Strain Relief Covers. Designed for seamless integration, these accessories provide essential protection and support for your assembly. Crafted from durable white nylon material with a UL 94V-2 flammability standard, they ensure safety and performance. With 28 positions and a 2.54mm pitch, they are perfect for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 85°C (-40 to 185°F), these covers are ideal for appliances and other electronic devices. Compliant with RoHS regulations, they offer peace of mind for environmentally conscious projects. Upgrade your setup with our high-quality Strain Relief Covers, essential for maintaining the integrity of your connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-643075-8
Color: White
Series: MTA 100
Accessory Type: Strain Relief Covers
Pitch: .1 in, 2.54 mm
Material: Nylon
Number of Positions: 28
GPL: 104
Profile: Standard
Operating Temperature Range: -40 - 185 °F, -40 - 85 °C
GPL Description: Appliances
Product Code: 1510
ECCN: EAR99
Compatible IDC Installation Type: Closed End
Material Flammability Standard: UL 94V-2
Part Aliases: 2-643075-8
SKU: AMP2-643075-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: