2-640503-4

15P MR HDR ASSY VO RED LF

Enhance your power and signal connections with this high-quality connector, meeting CSA and UL standards for reliability. Designed with a durable PA 6/6 housing in sleek black, it offers vertical mounting orientation and positive lock mating retention for secure installation. Featuring 15 pin contacts with gold plating for efficient conductivity, it accommodates wire sizes ranging from 18 to 26 AWG. Ideal for industrial applications, this header connector ensures a dependable connection to printed circuit boards, with a contact termination plating of tin. With an operating temperature range of -55 to 105°C, it guarantees performance in various environments. RoHS compliant and with VDE testing pending, this connector is a versatile solution for your power and signal needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-640503-4
Housing Material:PA 6/6
Number of Rows:5
Termination Method:Through Hole - Solder
Pitch:.165 in, 4.2 mm
Voltage:250 V AC, 250 V DC
Contact Type:Pin
Row Spacing:.165 in, 4.19 mm
Contact Amperage:5 A
Number of Positions:15
Housing Color:Black
Mount Orientation:Vertical
GPL:240
Mating Retention Type:Positive Lock
Packaging:Bag
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
PCB Retention:Without
Contact Termination Plating Thickness:30 µin, .76 µm
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:13.46 mm, .53 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1388
Number of Columns:3
Number of Signal Positions:15
Wire Size:.12 - .8 mm², 18 - 26 AWG
Contact Layout:Inline
Connector Length:24.13 mm, .981 in
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Header
ECCN:EAR99
Contact Underplating Thickness:1.27 µm, 50 µin
Connector Width:19.94 mm, .785 in
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.06 in, 1.53 mm
Header Type:Shrouded
Accepts Wire Insulation Diameter:2.92 mm
Contact Retention:With
VDE Tested:No
Connector and Housing Type:Receptacle
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:2-640503-4
SKU:AMP2-640503-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: