2-641523-4

24P MTA156 PST CON ASSY YELL

Introducing our MTA 156 Connector Assembly, a reliable and versatile solution for your signal circuit applications. This single-row plug connector, featuring durable Nylon 6/6 housing in a vibrant yellow color, is CSA and UL certified for quality assurance. With 24 positions for 20 AWG stranded wire termination using Insulation Displacement Crimp (IDC) method, it ensures secure and efficient connections. The 3.96mm pitch and 600V AC voltage rating meet industry standards for performance and safety. Whether for appliances or other electronic devices, this connector offers dependable connectivity in a wide operating temperature range from -55 to 105°C (-67 to 221°F). Its inline contact layout, with tin-plated copper contacts, guarantees conductivity and durability. Each package includes 225 units, making it ideal for high-volume production. Trust in this Connector Assembly for seamless wire-to-wire connections in your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-641523-4
Series:MTA 156
Connector Type:Connector Assembly
Gender:Plug
Housing Material:Nylon 6/6
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Plating:Tin
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Tab
Shape:Rectangular
Package Quantity:225
Cable Type:Stranded
Connection Type:Connector Assembly
Contact Amperage:7 A
Number of Positions:24
Housing Color:Yellow
GPL:103
Mating Retention Type:Latch
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Panel Mount:Without
Shielded:No
Contact Underplating Material:Nickel
Connector Height:12.37 mm, .487 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1524
Wire Size:20 AWG, .5 - .6 mm²
Contact Layout:Inline
Connector Length:3.9 in, 99.06 mm
Connector System:Wire to Wire
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
Connector Product Type:Assembly, Connector
ECCN:EAR99
Connector Width:1.01 in, 25.65 mm
Mating Retention:With
Insertion Force:Standard
Contact Retention:With
Contact Retention Type:Locking Lance
Connector and Housing Type:Tab Housing
Number of Cavities:24
Panel Gasket:Without
Standards Met:CSA UL
Material Flammability Standard:UL 94V-2
Part Aliases:2-641523-4
SKU:AMP2-641523-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: