2-644487-3

03P MTA100 SHRD HDR ASSY 30AU

Introducing our MTA 100 series PCB Mount Header, a reliable solution for signal circuit applications. With a straight body orientation and black housing color, this connector features three gold-plated pin contacts for efficient signal transmission. Its polyester housing material, along with UL 94V-0 flammability standard compliance, ensures durability and safety. Suitable for board mounting with through-hole solder termination, this header offers a pitch of 2.54mm and a voltage rating of 250VAC. With LR7189 and E28476 agency certifications, as well as RoHS compliance, you can trust in the quality and environmental responsibility of this product. Ideal for wire-to-board connections, the header's compact design, with a height of 10.41mm, makes it suitable for various electronic devices. Whether for industrial appliances or consumer electronics, this header guarantees secure and efficient PCB connections. With features like PCB retention, gold-plated contacts, and a wide operating temperature range of -55 to 105°C, it meets the demands of diverse applications. Trust in the performance and quality of our PCB Mount Header for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-644487-3
Series:MTA 100
Amperage:5 A
Housing Material:Polyester - GF
Number of Contacts:3
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Copper Alloy
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:2000
Contact Amperage:5 A
Number of Positions:3
Housing Color:Black
Mount Orientation:Vertical
GPL:104
Packaging:Loose Piece
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Panel Mount:Without
PCB Retention:With
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Gold
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:10.41 mm, .41 in
PCB Retention Type:Tab
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1538
Contact Layout:Inline
Connector Length:12.29 mm, .484 in
Connector System:Wire to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
ECCN:EAR99
Contact Mating Area Plating Finish:Bright
Contact Shape:Square
Contact Underplating Thickness:1.27 µm, 50 µin
PCB Contact Termination Area Plating Finish:Matte
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Peg
Termination Post Tail Length:.14 in, 3.56 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:30 µin, .76 µm
Contact Mating Area Length:.2 in, 5.1 mm
Contact Retention:Without
Material Flammability Standard:UL 94V-0
Part Aliases:2-644487-3
SKU:AMP2-644487-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
05/31/2014E-14-006962 - Document Clarificaon. Part and Drawing revision mismatch.Download