2-644488-4

04P MTA100 SHRD HDR F/L R/A SN

Enhance your electronic connections with our MTA 100 Series Right Angle PCB Mount Header. Designed for optimal signal transmission, this component features a durable Polyester - GF housing in sleek black, meeting UL 94V-0 flammability standards. With a contact layout of Inline and a pitch of 2.54 mm, it offers secure solder termination on Printed Circuit Boards. The copper alloy contacts with Tin plating ensure reliable conductivity, rated for 5 A and 250 VAC. With a mating retention feature and a contact shape of Square, this header is ideal for appliances and other signal applications. RoHS compliant and certified by UL and CSA agencies, it guarantees quality and compliance. Upgrade your circuitry with this high-performance connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-644488-4
Series:MTA 100
Amperage:5 A
Housing Material:Polyester - GF
Number of Contacts:4
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Copper Alloy
Body Orientation:Right Angle
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Contact Type:Pin
Strain Relief:No Strain Relief
Contact Amperage:5 A
Number of Positions:4
Housing Color:Black
Mount Orientation:Right Angle
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:150 - 250 µin, 3.81 - 6.3 µm
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:10.41 mm, .41 in
Sealable:No
Connector and Contact Terminate To:Printed Circuit Board
Contact Layout:Inline
Connector Length:14.83 mm, .584 in
Connector System:Wire to Board
Contact Mating Area Plating Finish:Matte
Contact Shape:Square
Contact Underplating Thickness:1.27 µm, 50 µin
PCB Contact Termination Area Plating Finish:Matte
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.13 in, 3.3 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:150 - 250 µin, 3.81 - 6.3 µm
Contact Mating Area Length:.2 in, 5.1 mm
Contact Retention:Without
Right Angle Bending Side:Front
Material Flammability Standard:UL 94V-0
Part Aliases:2-644488-4
SKU:AMP2-644488-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: