2-644488-7

07P MTA100 SHRD HDR F/L R/A SN

Enhance your circuit connectivity with our MTA 100 series right-angle board mount header. Designed for optimal performance, this connector features seven durable copper alloy contacts with a pitch of 2.54mm, suitable for signal applications. With a voltage rating of 250 VAC and a current rating of 5A, it ensures reliable power transmission. The housing, made of UL 94V-0 rated polyester with a sleek black finish, guarantees safety and durability. Solder termination method and tin plating on the contacts facilitate easy and secure installation on a 1.6mm PCB. With agency certifications from CSA and UL, as well as RoHS compliance, this connector meets international quality standards. Perfect for appliances and other electronic devices, it offers efficient wire-to-board connectivity with mating retention for added stability. Upgrade your PCB assembly with this high-quality connector, ideal for various industrial applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-644488-7
Series:MTA 100
Amperage:5 A
Housing Material:Polyester - GF
Number of Contacts:7
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Copper Alloy
Body Orientation:Right Angle
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:1000
Contact Amperage:5 A
Number of Positions:7
Housing Color:Black
Mount Orientation:Right Angle
GPL:104
Packaging:Box & Carton
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:150 - 250 µin, 3.81 - 6.3 µm
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:10.41 mm, .41 in
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1538
Contact Layout:Inline
Connector Length:22.45 mm, .884 in
Connector System:Wire to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
ECCN:EAR99
Contact Mating Area Plating Finish:Matte
Contact Shape:Square
Contact Underplating Thickness:1.27 µm, 50 µin
PCB Contact Termination Area Plating Finish:Matte
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.13 in, 3.3 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:150 - 250 µin, 3.81 - 6.3 µm
Contact Mating Area Length:.2 in, 5.1 mm
Contact Retention:Without
Right Angle Bending Side:Front
Material Flammability Standard:UL 94V-0
Part Aliases:2-644488-7
SKU:AMP2-644488-7

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: