2-644489-2

02P MTA100 SHRD HDR R/A 30AU L

The MTA 100 series PCB connector, designed for reliable signal transmission in electronic appliances. With a durable polyester housing in sleek black, this connector features a board mount right-angle orientation for seamless integration. Its copper alloy pin contacts with gold plating ensure optimal conductivity, meeting UL 94V-0 flammability standards. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it is ideal for various applications. This connector, with a low profile of 10.41mm, offers 2 positions with 2.54mm pitch, accommodating 5A at 250VAC. With LR7189 and E28476 certifications, it guarantees quality and safety. RoHS compliant, it aligns with environmental standards. Whether in industrial or consumer electronics, this connector is a dependable choice for your PCB assembly needs. Packaged in quantities of 1000, it is ready for efficient production. Upgrade your connectivity with this high-performance PCB connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-644489-2
Series:MTA 100
Housing Material:Polyester - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:1000
Contact Amperage:5 A
Number of Positions:2
Housing Color:Black
Mount Orientation:Right Angle
GPL:104
Packaging:Bag/Box
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Gold
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:10.41 mm, .41 in
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1538
Contact Layout:Inline
Connector Length:.384 in, 9.75 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
ECCN:EAR99
Contact Mating Area Plating Finish:Bright
Contact Shape:Square
Contact Underplating Thickness:1.27 µm, 50 µin
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.13 in, 3.3 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:30 µin, .76 µm
Contact Mating Area Length:.2 in, 5.1 mm
Contact Retention:Without
Right Angle Bending Side:Front
Material Flammability Standard:UL 94V-0
Part Aliases:2-644489-2
SKU:AMP2-644489-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
05/31/2014E-14-006962 - Document Clarificaon. Part and Drawing revision mismatch.Download