Introducing our MTA 100 series Connector Assembly, designed for reliable signal transmission in various applications. This receptacle features a durable Nylon 6/6 housing and gold-plated contacts for optimal conductivity. With CSA and UL standards met, you can trust in its quality and safety. Suitable for cable mount installation, it offers easy integration with 2 rows of 2.54mm pitch contacts. Operating at temperatures ranging from -55 to 105°C, it ensures performance even in harsh environments. Its green housing color and locking ramp mating retention make it easy to identify and secure in place. Perfect for appliances and other electronic devices, this connector assembly is RoHS compliant, meeting environmental standards. Whether for commercial or industrial use, it guarantees a secure and efficient connection every time.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-644044-2
Series:MTA 100
Amperage:5 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Nylon 6/6
Number of Contacts:2
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Plating:Gold
Maximum Operating Temperature:105 °C, 221 °F
Overall Height:6.99
Overall Length:5.08 ;5.08 mm
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Contact Type:Female
Shape:Rectangular
Package Quantity:500
Cable Type:Stranded
Connection Type:Connector Assembly
Contact Amperage:5 A
Number of Positions:2
Housing Color:Green
GPL:104
Mating Retention Type:Locking Ramp
Packaging:Bag/Box
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Panel Mount:Without
Shielded:No
Contact Underplating Material:Nickel
Connector Height:.275 in, 6.99 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1537
Wire Size:.08 - .09 mm², 28 AWG
Contact Layout:Inline
Connector Length:.2 in, 5.08 mm
Connector System:Wire to Board
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
Connector Product Type:Assembly, Connector
ECCN:EAR99
Connector Width:13.21 mm, .52 in
Mating Retention:With
Max Insulation Diameter:.06 in, 1.52 mm
Insertion Force:Standard
Contact Retention:With
Contact Retention Type:Locking Lance
Connector and Housing Type:Receptacle Housing
Number of Cavities:2
Panel Gasket:Without
Standards Met:CSA UL
Material Flammability Standard:UL 94V-2
Part Aliases:3-644044-2
SKU:AMP3-644044-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/01/2020E-20-000727 - Manufacturing process change. Global standardization of housing colorant - this change will not impact product performance.Download
04/01/2013Project Lantern PTP Migration Parts - MNF. location change from NC.Download
06/14/2012Change housing from solid color to white with color stripeDownload
06/14/2012Change housing from solid color to white with color stripe
Download