2-6447232-4
SUPER SEAL 34POS CAP ASSY V AU
Enhance your automotive connectivity with the SUPER SEAL 34POS CAP ASSY V AU. This gray connector, part of the SUPERSEAL 1.0mm series, features four rows for efficient signal transmission. With a through-hole solder termination method and operating temperatures ranging from -40 to 125°C, it ensures reliable performance in diverse environments. Its 3.5mm pitch and 34 positions cater to versatile wiring needs, while a voltage rating of 250V AC/DC guarantees stable power delivery. Compliant with RoHS standards, this connector is suitable for industrial and commercial transportation applications, offering secure and durable wire-to-board and wire-to-device connections. Its gold-plated interface and sealable construction further enhance its reliability, making it an essential component in automotive electronics.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-6447232-4 |
Color: | Gray |
Series: | SUPERSEAL 1.0mm |
Number of Rows: | 4 |
Termination Method: | Through Hole - Solder |
Maximum Operating Temperature: | 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 230 °F, 248 °F, 257 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
Pitch: | .118 in, .138 in, 3.5 mm, 3 mm |
Voltage: | 250 V AC, 250 V DC |
IP Rating: | JIS D0203 |
Pin Diameter: | .039 in, 1 mm |
Package Quantity: | 14 |
Number of Positions: | 34 |
Mount Orientation: | Vertical/180° |
GPL: | J12 |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Panel Mount: | Without |
Shielded: | No |
PCB Retention: | Without |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | J602 |
Number of Signal Positions: | 34 |
Connector System: | Wire to Board, Wire-to-Device |
Rated Voltage: | 250 VAC, 250 VDC |
ECCN: | EAR99 |
Connector Width: | 1.079 in, 27.4 mm |
PCB Mount Alignment: | With |
Length: | 1.515 in, 38.5 mm |
Locking Interface: | With |
Interface Plating: | Gold (Au) |
Nominal Voltage Architecture: | 12 V, 240 V, 24 V, 42 V, 48 V |
Mounting Holes: | With |
Packaging Type: | Tube |
Hybrid Header: | No |
Profile Height From PCB: | 24 mm, .945 in |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 2-6447232-4 |
SKU: | AMP2-6447232-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |