| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-6600333-7 |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .1 in, .25 in, 2.54 mm, 6.35 mm |
| Voltage: | 200 V AC, 200 V DC, 60 V AC, 60 V DC |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 42 A |
| Number of Positions: | 33 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | E79 |
| Mating Retention Type: | Retention Clip/Post |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | .076 µm, 3 µin |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 50 µin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| PCB Retention Type: | Retention Clip/Post |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H092 |
| Number of Power Positions: | 9 |
| Number of Signal Positions: | 24 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Board to Board Configuration: | Vertical |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Termination Post Tail Length: | .12 in, 3.05 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Contact Material (Power): | Tin |
| Mating / Unmating Configuration: | Sequencing |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-6600333-7 |
| SKU: | AMP2-6600333-7 |
2-6600333-7
Specifications
Detailed Description
Elevate your power and signal connectivity with our MBXL VERT HDR 4P+24S+5P connector, designed for high-performance applications. Featuring a durable housing made of high temperature thermoplastic in sleek black, this board mount connector offers reliable through-hole press-fit termination for seamless integration. With four rows and a pitch of 2.54mm, it boasts 33 positions, including nine power and 24 signal contacts, all plated with noble metal for optimal conductivity. Operating in a wide temperature range from -20 to 105°C, this connector is ideal for demanding environments. Whether for data transmission or power delivery, its UL 94V-0 flammability standard ensures safety and compliance. Perfect for board-to-board configurations, this header connector guarantees secure mating with retention clips/posts. Trust in its robust construction and tin plating for long-lasting performance in your power and signal systems.

