2-796641-4

Heilind Number:AMP2-796641-4
Manufacturer:TE Connectivity
Manufacturer Number:2-796641-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

24 POS 5.0 MM R/A PLUG,TRM BLK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-796641-4
Amperage:15 A
Gender:Plug
Housing Material:PA 6/6
Number of Rows:1
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Pitch:.197 in, 5 mm
Voltage:300 V AC
Mount Angle:Right Angle
Block Type:Stacking Plug
Screw Size:M3
Package Quantity:50
Contact Amperage:15 A
Number of Positions:24
Housing Color:Black
GPL:124
Packaging:Box
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:7743
Wire Size:.05 - 3 mm², 12 - 30 AWG
Connector System:Wire to Board
Screw Material:Brass
Stacking Configuration:Side Stackable
ECCN:EAR99
Screw Plating:Nickel
Entry Angle:Side
Interlock:Without
Screw Flange:Without
Screwless Terminal Block:No
Wire Protection:With
Part Aliases:2-796641-4
SKU:AMP2-796641-4

Detailed Description

Elevate your power and signal connectivity with our 15 A right-angle board mount terminal block. Designed for industrial applications, this stacking plug offers reliable performance with its PA 6/6 housing in sleek black. Featuring 24 positions for secure wire termination, it accepts 12-30 AWG wires with ease. The phosphor bronze contacts with tin plating ensure efficient power transfer, while the brass screws with nickel plating guarantee durability. With a voltage rating of 300 V AC and an operating temperature range of -40 to 105 °C (-40 to 221 °F), this connector is suitable for a wide range of environments. RoHS compliant and packaged in a convenient box of 50, it's the perfect choice for your wiring needs.