| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-829264-6 |
| Series: | AMPMODU HV-100/HV-190 |
| Housing Material: | Polyester - GF |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 26 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 281 |
| Profile: | Standard |
| Mating Entry Location: | Bottom & Top |
| Packaging: | Carton |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector Height: | .244 in, 6.2 mm |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0337 |
| Stackable: | No |
| Contact Protection Type: | Closed Entry Housing |
| Termination Post Tail Length: | .12 in, 3.05 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 3 µm |
| Part Aliases: | 2-829264-6 |
| SKU: | AMP2-829264-6 |
2-829264-6
Specifications
Detailed Description
Introducing the AMPMODU HV-100/HV-190 series, featuring a durable Polyester - GF housing in sleek black. With two rows of 26 gold-plated copper alloy sockets spaced at a pitch of 2.54mm, this PCB mount receptacle is designed for vertical assembly. Its standard profile and bottom/top entry make it versatile for various industrial applications, while its RoHS compliance ensures environmental responsibility. The connector is wave solder capable and suitable for lead-free processes, with a PCB thickness of 1.6mm. With closed entry housing and reliable termination through hole soldering, it guarantees secure and efficient board-to-board connections. Ideal for mezzanine and board stacking setups, this connector is a essential component for your electronic projects.

