Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-86182-5
Series: AMPMODU
Amperage: 5 A
Contact Material: Brass
Contact Plating: Tin
Maximum Contact Resistance: 12 ;12 m??
SKU: AMP2-86182-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: