2-86264-2

Heilind Number:AMP2-86264-2
Manufacturer:TE Connectivity
Manufacturer Number:2-86264-2
Datasheet:2D Model (DXF)
ECAD Model:
3D Model

Description:

16 MODIV HSG COMP DR .100 EARS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-86264-2
Amperage:3 A
Connector Type:Housing
Housing Material:Nylon - GF
Number of Rows:1
Termination Method:Crimp
Contact Material:Beryllium Copper
Overall Height:.24 in, 6.1 mm
Overall Length:1.3 in, 33.02 mm
Pitch:.1 in, 2.54 mm
Contact Type:Socket
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Number of Positions:16
Housing Color:Black
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Connector System:Wire to Board
Mating Retention:With
Connector and Housing Type:Receptacle
Operating Voltage:250 VAC
SKU:AMP2-86264-2

Detailed Description

Power up your connections with this high-quality pin and socket housing. Designed for optimal performance, it features a robust nylon-GF housing material and beryllium copper contacts for reliable conductivity. With a 3A amperage rating and 250VAC operating voltage, it ensures efficient power transmission. The 16 positions and 2.54mm pitch offer versatility in your wiring projects, while the black housing color adds a sleek touch. RoHS compliant and built to last, this housing is perfect for signal circuit applications in a wide temperature range from -65 to 105°C (-85 to 221°F). Whether you're a DIY enthusiast or a professional electrician, this housing with a receptacle connector type is a must-have for your toolbox.