2-86479-6

44 MODII HDR DRRA UNSHRD .100

Introducing the AMPMODU Headers, essential components for PCB connections in industrial settings. With a right-angle body orientation and through-hole solder termination method, these headers offer reliable performance. Featuring 44 contacts arranged in two rows with a pitch of 2.54mm, they ensure efficient connectivity. Constructed with high-quality materials, including gold-plated phosphor bronze contacts and UL 94V-0 rated thermoplastic housing, they guarantee durability and safety. With an operating temperature range of -65 to 105°C and a dielectric withstanding voltage of 750V AC/DC, they are suitable for use in a wide range of environments. These headers, compliant with RoHS standards, come in a package of 25, making them perfect for industrial applications requiring secure PCB connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2-86479-6
Series: AMPMODU Headers
Amperage: 3 A
Housing Material: Thermoplastic
Number of Contacts: 44
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Body Orientation: Right Angle
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 25
Contact Amperage: 3 A
Number of Positions: 44
Housing Color: Black
Mount Orientation: Right Angle
GPL: 015
Profile: Standard
Packaging: Tray
Operating Temperature Range: -65 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
Panel Mount: Without
PCB Retention: Without
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Gold Flash
PCB Thickness (Recommended): .055 in, 1.4 mm
Mating Alignment: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5188
Post Size: .025 in, .64 mm
Mating Post Length: .318 in, 8.08 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 750 V AC/DC
Connector Contact Load Condition: Fully Loaded
Contact Shape: Square
Termination Post Tail Length: .11 in, 2.79 mm
Header Type: Unshrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 30 µin
High Temperature Housing: No
Temperature Rating: Standard
Standards Met: CSA LR7189 UL E28476
Material Flammability Standard: UL 94V-0
Part Aliases: 2-86479-6
SKU: AMP2-86479-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: