3-87456-8
44 MODIV HSG DR MRKD .100CL
Easily power up your electronic devices with our AMPMODU IV/V series connector housing. Designed for high performance, this receptacle connector boasts UL E28476 and CSA LR7189 standards compliance, ensuring safety and quality. With a 3A amperage and 250VAC voltage rating, it offers reliable power transmission. Its durable nylon-GF housing, along with beryllium copper contacts, guarantees long-lasting use in industrial environments. Featuring 44 positions in a 2-row configuration, it's perfect for PCB applications. With a pitch of 2.54mm and operating temperature range of -65 to 105°C, it's suitable for various setups. Trust in its 5000MΩ insulation resistance and 750V dielectric withstanding voltage for secure connections. Packaged in quantities of 100, this black connector is RoHS compliant, making it an eco-friendly choice for your projects. Whether for prototyping or production, this connector ensures efficient and dependable performance.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-87456-8 |
Series: | AMPMODU IV/V |
Amperage: | 3 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Nylon - GF |
Number of Rows: | 2 |
Termination Method: | Crimp |
Contact Material: | Beryllium Copper |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 100 |
Number of Positions: | 44 |
Housing Color: | Black |
Insulation Resistance: | 5000 MΩ |
GPL: | 277 |
Packaging: | Bag |
Operating Temperature Range: | -65 - 105 °C |
Connector Height: | .24 in, 6.1 mm |
Stamped: | Yes |
Mating Alignment: | Without |
GPL Description: | Industrial |
Product Code: | 5210 |
Connector Length: | 2.21 in, 56.01 mm |
Connector Product Type: | Connector |
Dielectric Withstanding Voltage: | 750 V |
Termination Resistance: | 12 mΩ |
Mating Connector Lock: | Without |
Housing Configuration: | Both Ends Closed |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Standards Met: | UL E28476;CSA LR7189 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 3-87456-8 |
SKU: | AMP3-87456-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/07/2018 | E-17-017000 - Product Improvement. CHANGING MARKING PROCESS FROM A HOT INK STAMPED PROCESS TO A LASER MARKED PROCESS TO PROVIDE BETTER PERMANENCY OF MARKINGS. THIS IS A COSMETIC CHANGE ONLY. THERE IS NO EFFECT TO THE PERFORMANCE OF THE PART. IT IS A VISUAL DIFFERENCE ONLY. | Download |