3-87456-7
44 MODIV HSG COMP DR .100CL
Experience seamless connectivity with our AMPMODU IV/V Housing Receptacle, a high-quality component designed for optimal performance in industrial applications. Meeting UL E28476 and CSA LR7189 standards, this connector ensures reliability and safety. With a durable Nylon - GF housing and beryllium copper contacts, it offers robust construction for long-lasting use. Featuring 44 contacts in a 2-row configuration, it provides ample connectivity options for your electronic devices. The crimp termination method guarantees secure and efficient wire connections. Operating at temperatures ranging from -65 to 105 °C, it is suitable for various environments. With a voltage rating of 250 VAC and insulation resistance of 5000 MΩ, it delivers superior electrical performance. This black housing receptacle, with a pitch of 2.54 mm, is RoHS compliant and ideal for PCB applications. Whether you're designing new equipment or replacing existing connectors, this AMPMODU IV/V component is the perfect choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-87456-7 |
Series: | AMPMODU IV/V |
Amperage: | 3 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Nylon - GF |
Number of Contacts: | 44 |
Number of Rows: | 2 |
Termination Method: | Crimp |
Contact Material: | Beryllium Copper |
Overall Height: | 6.1 |
Overall Length: | 56.01 |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 1 |
Number of Positions: | 44 |
Housing Color: | Black |
Insulation Resistance: | 5000 MΩ |
GPL: | 277 |
Packaging: | Package |
Operating Temperature Range: | -65 - 105 °C |
Connector Height: | .24 in, 6.1 mm |
Stamped: | No |
Mating Alignment: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5912 |
Connector Length: | 2.21 in, 56.01 mm |
Connector Product Type: | Connector |
Dielectric Withstanding Voltage: | 750 V |
Termination Resistance: | 12 mΩ |
Mating Connector Lock: | Without |
Housing Configuration: | Both Ends Closed |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Standards Met: | UL E28476;CSA LR7189 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 3-87456-7 |
SKU: | AMP3-87456-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |