2-86479-9

50 MODII HDR DRRA UNSHRD .100

Enhance your PCB connectivity with our AMPMODU Headers, crafted for optimal performance and durability. These black thermoplastic headers feature a right-angle body orientation, making them ideal for space-saving installations. With a high amperage rating of 3A, they ensure reliable power transmission. The 50 gold-plated contacts, designed with phosphor bronze for superior conductivity, offer seamless mating with printed circuit boards. Meeting UL 94V-0 flammability standards, they guarantee safety in industrial environments. Each tray-packaged set contains 20 headers, perfect for bulk applications. Whether in standard or high-temperature settings, trust in our headers to deliver quality and compliance with RoHS regulations. Elevate your PCB assembly with these essential connectors.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-86479-9
Series: AMPMODU Headers
Amperage: 3 A
Housing Material: Thermoplastic
Number of Contacts: 50
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Body Orientation: Right Angle
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 20
Contact Amperage: 3 A
Number of Positions: 50
Housing Color: Black
Mount Orientation: Right Angle
GPL: 015
Profile: Standard
Packaging: Tray
Operating Temperature Range: -65 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
Panel Mount: Without
PCB Retention: Without
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Gold Flash
PCB Thickness (Recommended): .055 in, 1.4 mm
Mating Alignment: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5188
Post Size: .025 in, .64 mm
Mating Post Length: .318 in, 8.08 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 750 V AC/DC
Connector Contact Load Condition: Fully Loaded
Contact Shape: Square
Termination Post Tail Length: .11 in, 2.79 mm
Header Type: Unshrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 30 µin
High Temperature Housing: No
Temperature Rating: Standard
Standards Met: UL E28476;CSA LR7189
Material Flammability Standard: UL 94V-0
Part Aliases: 2-86479-9
SKU: AMP2-86479-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: