Enhance your PCB assembly with our AMPMODU Headers, featuring a single-row design and 24 positions for seamless connectivity. Crafted with durable thermoplastic housing in a sleek black finish, these headers ensure reliable performance. The through-hole solder termination method guarantees secure attachment to your circuit board. With a pitch of 2.54mm (.1 in) and square pin contact type, they offer efficient signal transmission. Meeting UL 94V-0 flammability standards, these headers are ideal for industrial applications. Their stackable design and vertical mount orientation provide versatility in use. Trust in their high insulation resistance of 5000 MΩ for dependable operation. Perfect for pick and place assembly, these headers are a must-have for your electronic projects. With tin-lead plating and compliance with RoHS standards, they offer both performance and environmental responsibility. Elevate your PCB connectivity with these AMPMODU Headers.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-146455-4
Series: AMPMODU Headers
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Copper Alloy
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Package Quantity: 150
Contact Amperage: 3 A
Number of Positions: 24
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 013
Profile: Standard
Packaging: Carton
Contact Mating Area Plating: Tin-Lead
Contact Mating Area Plating Thickness: 100 - 200 µin, 2.54 - 5.08 µm
PCB Retention: Without
PCB Contact Termination Area Plating: Tin-Lead
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 4489
Contact Layout: Inline
Stackable: Yes
Post Size: .025 in, .64 mm
ECCN: EAR99
Contact Shape: Square
Application Assembly Feature: Pick and Place Cover
Termination Post Tail Length: .13 in, 3.3 mm
Connector Assembly Type: PCB Mount Header
Stack Height: .2 in, 5.08 mm
PCB Contact Termination Area Plating Thickness: 50 µin
Contact Mating Area Length: .109 in, 2.79 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 2-146455-4
SKU: AMP2-146455-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: